GV2ME10K1BW3 | Schneider Electric

Direct starter, 2.2 kW, 6.3 A, 24 V (DC), GV2ME10K1BW3

Order No.: 02P6776
EAN: 4099889165722
MPN:
GV2ME10K1BW3
Series: TeSys GV2-ME
GV2ME10K1BW3 Schneider Electric Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
118.6549 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
118.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
118.6549 €
Technical specifications
Version Direktstarter
Power 2.2 kW
Rated voltage (DC) 24 V
Rated current 6.3 A
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes