LE1D09R7 | Schneider Electric

Direct starter, 4 kW, 9 A, 440 V (AC), LE1D09R7

Order No.: 03P3436
EAN: 4099891528591
MPN:
LE1D09R7
Series: TESYS
LE1D09R7 Schneider Electric Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
80.9676 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
80.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
80.9676 €
Technical specifications
Version Direktstarter gekapselt
Power 4 kW
max. operating temperature 40 °C
min. operating temperature -5 °C
Rated voltage (AC) 440 V
Rated current 9 A
Standard number IEC 60947-4-1
Degree of protection (IP) IP65
Logistics
Country of origin FR
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes