LE1D12P7 | Schneider Electric

Direct starter, 7.5 kW, 12 A, 230 V (AC), LE1D12P7

Order No.: 03P3449
EAN: 4099891531140
MPN:
LE1D12P7
Series: TeSys LE
LE1D12P7 Schneider Electric Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
81.5983 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
81.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.5983 €
Technical specifications
Version Direktanlasser gekapselt
Power 7.5 kW
max. operating temperature 40 °C
min. operating temperature -5 °C
Rated voltage (AC) 230 V
Rated current 12 A
Degree of protection (IP) IP65
Logistics
Country of origin FR
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes