LE1D12V7A13 | Schneider Electric

Direct starter, 5.5 kW, 12 A, 400 V (AC), LE1D12V7A13

Order No.: 03P3461
EAN: 3389110577938
MPN:
LE1D12V7A13
Series: TESYS
LE1D12V7A13 Schneider Electric Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
91.8442 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
91.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
91.8442 €
Technical specifications
Filter Property Value
Version direct starter encapsulated
Power 5.5 kW
Rated current 12 A
Rated voltage (AC) 400 V
Degree of protection (IP) IP65
Standard number IEC 60947-4-1
min. operating temperature -5 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 85371098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes