LE1D18V7A05 | Schneider Electric

Direct starter, 7.5 kW, 18 A, 400 V (AC), LE1D18V7A05

Order No.: 03P3476
EAN: 4099891528836
MPN:
LE1D18V7A05
Series: TESYS
LE1D18V7A05 Schneider Electric Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
123.7719 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
123.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
123.7719 €
Technical specifications
Version Direktstarter gekapselt
Power 7.5 kW
max. operating temperature 40 °C
min. operating temperature -5 °C
Rated voltage (AC) 400 V
Rated current 18 A
Standard number IEC 60947-4-1
Degree of protection (IP) IP65
Logistics
Country of origin FR
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes