LE1D25P7A13 | Schneider Electric

Direct starter, 15 kW, 22 A, 230 V (AC), LE1D25P7A13

Order No.: 03P3485
EAN: 4099891531225
MPN:
LE1D25P7A13
Series: TeSys LE
LE1D25P7A13 Schneider Electric Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
198.7181 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
198.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
198.7181 €
Technical specifications
Ausführung Direktanlasser gekapselt
Leistung 15 kW
max. Temperatur 40 °C
min. Temperatur -5 °C
Nennspannung (AC) 230 V
Nennstrom 22 A
Norm IEC 60947-4-1
Schutzart (IP) IP65
Logistics
Ursprungsland FR
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes