LE1D35U7 | Schneider Electric
Direct starter, 3 phase, 15 kW, 35 A, 240 V (AC), LE1D35U7
Unit Price (€ / pc.)
219.1742 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Number of phases | 3 | |
Version | direct starter encapsulated | |
Power | 15 kW | |
max. operating temperature | 40 °C | |
min. operating temperature | -5 °C | |
Rated voltage (AC) | 240 V | |
Rated current | 35 A | |
Standard number | EN/IEC 60947-4-2 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |