LE1M35M705 | Schneider Electric

Direct starter, 250 W, 0.8 A, 220 V (AC), LE1M35M705

Order No.: 03P3504
EAN: 4099891531249
MPN:
LE1M35M705
Series: TeSys LE
LE1M35M705 Schneider Electric Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
114.7993 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
114.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
114.7993 €
Technical specifications
Version Direktanlasser gekapselt
Power 250 W
max. operating temperature 40 °C
min. operating temperature -5 °C
Rated voltage (AC) 220 V
Rated current 0.8 A
Standard number IEC 60947-4-1
Degree of protection (IP) IP65
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes