LE1M35N710 | Schneider Electric

Direct starter, 1.5 kW, 3.7 A, 415 V (AC), LE1M35N710

Order No.: 03P3513
EAN: 4099891531300
MPN:
LE1M35N710
Series: TeSys LE
LE1M35N710 Schneider Electric Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
118.6787 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
118.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
118.6787 €
Technical specifications
Version Direktanlasser gekapselt
Power 1.5 kW
max. operating temperature 40 °C
min. operating temperature -5 °C
Rated voltage (AC) 415 V
Rated current 3.7 A
Degree of protection (IP) IP65
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes