LE1M35P714 | Schneider Electric

Direct starter, 3 kW, 8 A, 230 V (AC), LE1M35P714

Order No.: 03P3522
EAN: 4099891531393
MPN:
LE1M35P714
Series: TeSys LE
LE1M35P714 Schneider Electric Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
127.4252 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
127.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
127.4252 €
Technical specifications
Version Direktanlasser gekapselt
Power 3 kW
max. operating temperature 40 °C
min. operating temperature -5 °C
Rated voltage (AC) 230 V
Rated current 8 A
Standard number IEC 60947-4-1
Degree of protection (IP) IP65
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes