LE1M35Q722 | Schneider Electric

Direct starter, 3 phase, 7.5 kW, 16 A, 380 V (AC), LE1M35Q722

Order No.: 03P3536
EAN: 4099891531515
MPN:
LE1M35Q722
Series: TeSys LE
LE1M35Q722 Schneider Electric Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
138.7659 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
138.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
138.7659 €
Technical specifications
Number of phases 3
Version Direktanlasser gekapselt
Power 7.5 kW
max. operating temperature 40 °C
min. operating temperature -5 °C
Rated voltage (AC) 380 V
Rated current 16 A
Standard number IEC 60529
Degree of protection (IP) IP65
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes