LE1M35V707 | Schneider Electric
Direct starter, 550 W, 1 A, 400 V (AC), LE1M35V707
Unit Price (€ / pc.)
117.3340 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Version | Direktstarter gekapselt | |
Power | 550 W | |
max. operating temperature | 40 °C | |
min. operating temperature | -5 °C | |
Rated voltage (AC) | 400 V | |
Rated current | 1 A | |
Standard number | IEC 60947-4-1 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |