LE1M35V712 | Schneider Electric

Direct starter, 2.2 kW, 5.5 A, 400 V (AC), LE1M35V712

Order No.: 03P3550
EAN: 4099891531584
MPN:
LE1M35V712
Series: TeSys LE
LE1M35V712 Schneider Electric Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
126.14 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
126.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
126.14 €
Technical specifications
Version Direktanlasser gekapselt
Power 2.2 kW
max. operating temperature 40 °C
min. operating temperature -5 °C
Rated voltage (AC) 400 V
Rated current 5.5 A
Standard number IEC 60947-4-1
Degree of protection (IP) IP65
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes