LE2D09P7 | Schneider Electric
Reversing starter, 4 kW, 9 A, 230 V (AC), LE2D09P7
Unit Price (€ / pc.)
168.6944 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Version | Wendestarter | |
Power | 4 kW | |
max. operating temperature | 40 °C | |
min. operating temperature | -5 °C | |
Rated voltage (AC) | 230 V | |
Rated current | 9 A | |
Standard number | IEC 60947-4-1 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |