LE2D12N7 | Schneider Electric

Reversing starter, 5.5 kW, 12 A, 415 V (AC), LE2D12N7

Order No.: 03P3564
EAN: 4099891529178
MPN:
LE2D12N7
Series: TESYS
LE2D12N7 Schneider Electric Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
196.2905 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
196.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
196.2905 €
Technical specifications
Version Wendestarter
Power 5.5 kW
max. operating temperature 40 °C
min. operating temperature -5 °C
Rated voltage (AC) 415 V
Rated current 12 A
Standard number IEC 60947-4-1
Degree of protection (IP) IP65
Logistics
Country of origin FR
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes