LE3D35V7 | Schneider Electric
Star-delta starter, 26 kW, 35 A, 400 V (AC), LE3D35V7
Unit Price (€ / pc.)
617.2054 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Version | Gekapselter Stern-Dreieck-Anlasser | |
Power | 26 kW | |
max. operating temperature | 40 °C | |
min. operating temperature | -5 °C | |
Rated voltage (AC) | 400 V | |
Rated current | 35 A | |
Standard number | IEC 60947-4-1 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |