LE4D12V7 | Schneider Electric

Direct starter, 7.5 kW, 12 A, 400 V (AC), LE4D12V7

Order No.: 03P3605
EAN: 4099891531737
MPN:
LE4D12V7
Series: TeSys LE
LE4D12V7 Schneider Electric Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
213.4146 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
213.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
213.4146 €
Technical specifications
Ausführung Direktanlasser gekapselt
Leistung 7.5 kW
max. Temperatur 40 °C
min. Temperatur -5 °C
Nennspannung (AC) 400 V
Nennstrom 12 A
Norm IEC 60947-4-1
Schutzart (IP) IP65
Logistics
Ursprungsland FR
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes