LG1K065Q707 | Schneider Electric

Direct starter, 1.1 kW, 2.5 A, 440 V (AC), LG1K065Q707

Order No.: 03P3646
EAN: 3389110655575
MPN:
LG1K065Q707
Series: TeSys LG, LJ
LG1K065Q707 Schneider Electric Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
301.1533 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
301.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
301.1533 €
Technical specifications
Filter Property Value
Version direct starter enclosed
Power 1.1 kW
Rated current 2.5 A
Rated voltage (AC) 440 V
Degree of protection (IP) IP55
Standard number IEC 60947-4-1
min. operating temperature -5 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 85371098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No