LG1K065Q710 | Schneider Electric

Direct starter, 3 kW, 6.3 A, 440 V (AC), LG1K065Q710

Order No.: 03P3649
EAN: 4099891532048
MPN:
LG1K065Q710
Series: TeSys LG, LJ
LG1K065Q710 Schneider Electric Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
301.1533 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
301.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
301.1533 €
Technical specifications
Version Direktanlasser gekapselt
Power 3 kW
max. operating temperature 40 °C
min. operating temperature -5 °C
Rated voltage (AC) 440 V
Rated current 6.3 A
Standard number IEC 60204-1
Degree of protection (IP) IP55
Logistics
Country of origin FR
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes