LG1K065V706 | Schneider Electric

Direct starter, 550 W, 1.6 A, 400 V (AC), LG1K065V706

Order No.: 03P3650
EAN: 4099891532055
MPN:
LG1K065V706
Series: TeSys LG, LJ
LG1K065V706 Schneider Electric Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
316.8851 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
316.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
316.8851 €
Technical specifications
Version Direktanlasser gekapselt
Power 550 W
max. operating temperature 40 °C
Rated voltage (AC) 400 V
Rated current 1.6 A
Standard number IEC 60947-4-1
Degree of protection (IP) IP55
Logistics
Country of origin FR
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes