LG1K095M714 | Schneider Electric
Direct starter, 4 kW, 10 A, 220 V (AC), LG1K095M714
Unit Price (€ / pc.)
301.1652 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Direktanlasser gekapselt | |
Power | 4 kW | |
max. operating temperature | 40 °C | |
min. operating temperature | -5 °C | |
Rated voltage (AC) | 220 V | |
Rated current | 10 A | |
Standard number | IEC 60947-4-1 | |
Degree of protection (IP) | IP55 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |