LG7D12Q716 | Schneider Electric

Direct starter, 5.5 kW, 14 A, 440 V (AC), LG7D12Q716

Order No.: 03P3660
EAN: 4099891532130
MPN:
LG7D12Q716
Series: TeSys LG, LJ
LG7D12Q716 Schneider Electric Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
284.5647 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
284.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
284.5647 €
Technical specifications
Version Direktanlasser gekapselt
Power 5.5 kW
max. operating temperature 40 °C
Rated voltage (AC) 440 V
Rated current 14 A
Standard number IEC 60204-1
Degree of protection (IP) IP55
Logistics
Country of origin FR
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes