LG7D18M720 | Schneider Electric
Direct starter, 7.5 kW, 18 A, 230 V (AC), LG7D18M720
Unit Price (€ / pc.)
301.9030 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Version | Direktanlasser gekapselt | |
Power | 7.5 kW | |
max. operating temperature | 40 °C | |
Rated voltage (AC) | 230 V | |
Rated current | 18 A | |
Standard number | IEC 60204-1 | |
Degree of protection (IP) | IP55 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |