LG7D18Q720 | Schneider Electric
Direct starter, 9 kW, 18 A, 440 V (AC), LG7D18Q720
Unit Price (€ / pc.)
282.982 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Direktanlasser gekapselt | |
Power | 9 kW | |
max. operating temperature | 40 °C | |
Rated voltage (AC) | 440 V | |
Rated current | 18 A |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |