LG7D18Q721 | Schneider Electric

Direct starter, 9 kW, 23 A, 380 V (AC), LG7D18Q721

Order No.: 03P3665
EAN: 4099891532185
MPN:
LG7D18Q721
Series: TeSys LG, LJ
LG7D18Q721 Schneider Electric Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
288.5512 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
288.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
288.5512 €
Technical specifications
Version Direktanlasser gekapselt
Power 9 kW
max. operating temperature 40 °C
min. operating temperature -5 °C
Rated voltage (AC) 380 V
Rated current 23 A
Standard number IEC 60204-1
Degree of protection (IP) IP55
Logistics
Country of origin FR
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes