LG7K06M710 | Schneider Electric

Direct starter, 3 kW, 6.3 A, 220 V (AC), LG7K06M710

Order No.: 03P3673
EAN: 3389110658460
MPN:
LG7K06M710
Series: TeSys LG, LJ
LG7K06M710 Schneider Electric Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
227.8136 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
227.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
227.8136 €
Technical specifications
Filter Property Value
Version direct starter enclosed
Power 3 kW
Rated current 6.3 A
Rated voltage (AC) 220 V
Degree of protection (IP) IP55
Standard number IEC 60204-1
min. operating temperature -5 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 85371098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No