LG8K09Q714 | Schneider Electric
Reversing starter, 3 phase, 4 kW, 10 A, 380 V (AC), LG8K09Q714
Unit Price (€ / pc.)
324.0251 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Number of phases | 3 | |
Version | Direkter Wendestarter beiliegend | |
Power | 4 kW | |
max. operating temperature | 40 °C | |
Rated voltage (AC) | 380 V | |
Rated current | 10 A | |
Standard number | IEC 60204-1 | |
Degree of protection (IP) | IP55 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |