LJ8K06Q707 | Schneider Electric

Reversing starter, 3 phase, 750 W, 2.5 A, 24 V (AC), LJ8K06Q707

Order No.: 03P3725
EAN: 4099891532628
MPN:
LJ8K06Q707
Series: TeSys LG, LJ
LJ8K06Q707 Schneider Electric Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
348.4558 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
348.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
348.4558 €
Technical specifications
Number of phases 3
Version Direkter Wendestarter beiliegend
Power 750 W
max. operating temperature 40 °C
min. operating temperature -5 °C
Rated voltage (AC) 24 V
Rated current 2.5 A
Standard number IEC 60204-1
Degree of protection (IP) IP55
Logistics
Country of origin FR
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes