TPRPM009 | Schneider Electric
Direct starter, 4 kW, 9 A, 24 V (DC), TPRPM009
Unit Price (€ / pc.)
88.7145 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
88.71 € *
Price list
Quantity
Price per unit*
1 pcs.
88.7145 €
3 pcs.
86.2631 €
5 pcs.
83.9426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Direct starter, TPRPM009, Schneider Electric
TeSys island power module, 3 poles, 9 A/690 V. Connected to a TPRBC bus coupler it protects and monitors loads up to 9 A and motors up to 4kW@400V / 5hp@480V. External power switching devices could be controlled if associated to a digital IO module TPRDG4X2. It provides motor protection functions including thermal overload (setting 0.18-9 A, tripping class 5-30), phase loss, phase unbalance and reversal, long start (stall), locked rotor (jam), rapid cycle lockout, ground current detection. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Technical specifications
Version | Direktstarter | |
Power | 4 kW | |
max. operating temperature | 50 °C | |
min. operating temperature | -10 °C | |
Rated voltage (DC) | 24 V | |
Rated current | 9 A | |
Standard number | IEC 60947-4-1 | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bortrioxid, Bleimonoxid (Bleioxid), Blei |