TPRPM080 | Schneider Electric

Direct starter, 37 kW, 80 A, 24 V (DC), TPRPM080

Order No.: 03P8250
EAN: 3606489832865
MPN:
TPRPM080
Series: TeSys island
Schneider Electric
TPRPM080 Schneider Electric Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
252.1015 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
252.10 € *
Price list
Quantity
Price per unit*
1 pcs.
252.1015 €
3 pcs.
245.4970 €
*incl. VAT plus shipping costs
**Subject to prior sale

Direct starter, TPRPM080, Schneider Electric

TeSys island power module, 3 poles, 80 A/690 V. Connected to a TPRBC bus coupler it protects and monitors loads up to 80 A and motors up to 37kW@400V / 40hp@480V. External power switching devices could be controlled if associated to a digital IO module TPRDG4X2. It provides motor protection functions including thermal overload (setting 4-80 A, tripping class 5-30), phase loss, phase unbalance and reversal, long start (stall), locked rotor (jam), rapid cycle lockout, ground current detection. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Ausführung Direktstarter
Leistung 37 kW
max. Temperatur 50 °C
min. Temperatur -10 °C
Nennspannung (DC) 24 V
Nennstrom 80 A
Norm IEC 60947-4-1
Schutzart (IP) IP20
Logistics
Ursprungsland FR
Zolltarifnummer 90303370
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Bortrioxid, Bleimonoxid (Bleioxid), Blei