TPRSS038 | Schneider Electric
Direct starter, 18.5 kW, 38 A, 24 V (DC), TPRSS038
Unit Price (€ / pc.)
238.4641 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
238.46 € *
Price list
Quantity
Price per unit*
1 pcs.
238.4641 €
3 pcs.
232.2285 €
*incl. VAT plus shipping costs
**Subject to prior sale
SIL motor starter, TPRSS038, Schneider Electric
TeSys island direct SIL starter, 3 poles, 38 A/690 V. Connected to a TPRBC bus coupler it controls, protects and monitors loads up to 38 A and motors up to 18,5kW@400V / 20hp@480V. It can be used for safety related systems conforming to IEC 61508. It provides motor protection functions including thermal overload (setting 0.76-38 A, tripping class 5-30), phase loss, phase unbalance and reversal, long start (stall), locked rotor (jam), rapid cycle lockout, ground current detection. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Technical specifications
Version | Direktstarter | |
Power | 18.5 kW | |
max. operating temperature | 60 °C | |
min. operating temperature | -10 °C | |
Rated voltage (DC) | 24 V | |
Rated current | 38 A | |
Standard number | IEC 60947-4-1 | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bortrioxid, Bleimonoxid (Bleioxid), Blei |