TPRST009 | Schneider Electric

Direct starter, 4 kW, 9 A, 24 V (DC), TPRST009

Order No.: 03P8282
EAN: 3606489832742
MPN:
TPRST009
Series: TeSys island
TPRST009 Schneider Electric Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
123.2840 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
123.28 € *
Price list
Quantity
Price per unit*
1 pcs.
123.2840 €
3 pcs.
119.8687 €
5 pcs.
116.6557 €
*incl. VAT plus shipping costs
**Subject to prior sale

Motor starter, TPRST009, Schneider Electric

TeSys island direct starter, 3 poles, 9 A/690 V. Connected to a TPRBC bus coupler it controls, protects and monitors loads up to 9 A and motors up to 4kW@400V / 5hp@480V. It provides motor protection functions including thermal overload (setting 0.18-9 A, tripping class 5-30), phase loss, phase unbalance and reversal, long start (stall), locked rotor (jam), rapid cycle lockout, ground current detection. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Version Direktstarter
Power 4 kW
max. operating temperature 50 °C
min. operating temperature -10 °C
Rated voltage (DC) 24 V
Rated current 9 A
Standard number IEC 60947-4-1
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bortrioxid, Bleimonoxid (Bleioxid), Blei