TPRST080 | Schneider Electric

Direct starter, 37 kW, 80 A, 24 V (DC), TPRST080

Order No.: 03P8362
EAN: 3606489832780
MPN:
TPRST080
Series: TeSys island
Schneider Electric
TPRST080 Schneider Electric Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
386.3930 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
386.39 € *
Price list
Quantity
Price per unit*
1 pcs.
386.3930 €
3 pcs.
376.6588 €
*incl. VAT plus shipping costs
**Subject to prior sale

Motor starter, TPRST080, Schneider Electric

TeSys island direct starter, 3 poles, 80 A/690 V. Connected to a TPRBC bus coupler it controls, protects and monitors loads up to 80 A and motors up to 37kW@400V / 40hp@480V. It provides motor protection functions including thermal overload (setting 4-80 A, tripping class 5-30), phase loss, phase unbalance and reversal, long start (stall), locked rotor (jam), rapid cycle lockout, ground current detection. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Ausführung Direktstarter
Leistung 37 kW
max. Temperatur 50 °C
min. Temperatur -10 °C
Nennspannung (DC) 24 V
Nennstrom 80 A
Norm IEC 60947-4-1
Schutzart (IP) IP20
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Bortrioxid, Bleimonoxid (Bleioxid), Blei