ABS7EA3B5 | Schneider Electric

Solid state relay, 24 VAC, 5-24 VDC, plug-in connection, ABS7EA3B5

Order No.: 01P8865
EAN: 3389110056723
MPN:
ABS7EA3B5
ABS7EA3B5 Schneider Electric Solid State Relays
Image may differ
Unit Price (€ / pc.)
32.249 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2,063.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
64 pcs.
32.249 €

Pluggable transistor relay, ABS7EA3B5, Schneider Electric

Pluggable transistor relay, 12.5 mm, 24 V AC input. Relay accessory for Advantys Telefast pre-wired connection distributor.

Technical specifications
Filter Property Value
Voltage 5-24 VDC
Control Voltage 24 VAC
Assembly plug-in connection
LED display No
Logistics
Property Value
Country of origin LV
Customs tariff number 85364190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No