ABS7EC3B2 | Schneider Electric
Solid state relay, 24 VDC, 5-24 VAC, plug-in connection, ABS7EC3B2
Relay, ABS7EC3B2, Schneider Electric
This product is part of the Modicon ABE7 range, an offer of connection sub-bases for Telefast pre-wired system. This plug-in solid state relay is compatible with Modicon ABE7 connection sub-bases. It is a solid state input relay with a discrete input voltage of 24 V DC. The response time is ≤0.05 ms from state 0 to 1 and ≤0.4 ms from state 1 to 0. The width pitch is 12 mm. It weighs 0.014 kg. It is suitable for all types of industrial applications. This product is suitable for use with Modicon ABE7P16F310, ABE7P16F310E and ABE7P16F312 sub-base. Modicon ABE7 means greater simplicity to rationalise wiring in your automation system equipment. Pre-wired system enabling connection and adaptation of control signals of PLC cards equipped with HE10 connectors.
LED display | No | |
Assembly | Steckanschluss | |
Voltage | 5-24 VAC | |
Control Voltage | 24 VDC |
Country of origin | LV |
Customs tariff number | 85364190 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |
Sustainable | Yes |