ABS7EC3E2 | Schneider Electric
Solid state relay, 48 VDC, 5-24 VDC, plug-in connection, ABS7EC3E2
Unit Price (€ / pc.)
33.4390 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.44 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4390 €
2 pcs.
32.0943 €
4 pcs.
30.8686 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug-in solid state relay, ABS7EC3E2, Schneider Electric
Plug-in solid state relay, 12.5 mm, input, 48 V DC type 2. Relay accessory for Advantys Telefast pre-wired connection distributor.
Technical specifications
LED display | No | |
Assembly | Steckanschluss | |
Voltage | 5-24 VDC | |
Control Voltage | 48 VDC |
Download
Logistics
Country of origin | LV |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |
Sustainable | Yes |