ABS7SC3BA | Schneider Electric

Solid state relay, 24 VDC, 24 VDC, 2 A, plug-in connection, ABS7SC3BA

Order No.: 01P8875
EAN: 4099889356588
MPN:
ABS7SC3BA
ABS7SC3BA Schneider Electric Solid State Relays
Image may differ
Unit Price (€ / pc.)
46.2196 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
46.22 € *
Price list
Quantity
Price per unit*
1 pcs.
46.2196 €
2 pcs.
44.3751 €
4 pcs.
42.6615 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay, ABS7SC3BA, Schneider Electric

This product is part of the Modicon ABE7 range, an offer of connection sub-bases for Telefast pre-wired system. This plug-in solid state relay is compatible with Modicon ABE7 connection sub-bases. It is a solid state output relay with a discrete input voltage of 24 V DC and a discrete output current of 10A. The response time is ≤0.1 ms from state 1 to 0 and ≤0.2 ms from state 0 to 1. The width pitch is 12 mm. It weighs 0.016 kg. It is suitable for all types of industrial applications. This product is suitable for use with Modicon ABE7P16T318, ABE7P16T330, ABE7R16T330, ABE7P16T334, ABE7P16T318E, ABE7P16T330E and ABE7R16T332 sub-base. Modicon ABE7 means greater simplicity to rationalise wiring in your automation system equipment. Pre-wired system enabling connection and adaptation of control signals of PLC cards equipped with HE10 connectors.

Technical specifications
LED display No
Assembly Steckanschluss
Rated current 2 A
Voltage 24 VDC
Control Voltage 24 VDC
Logistics
Country of origin LV
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium, Blei
Sustainable Yes