ABS7SC3E | Schneider Electric

Solid state relay, 24 VDC, 5-48 VDC, 2 A, ABS7SC3E

Order No.: 01P8876
EAN: 4099889356595
MPN:
ABS7SC3E
ABS7SC3E Schneider Electric Solid State Relays
Image may differ
Unit Price (€ / pc.)
44.7678 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
44.77 € *
Price list
Quantity
Price per unit*
1 pcs.
44.7678 €
2 pcs.
42.9828 €
4 pcs.
41.3287 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug-in solid state relay, ABS7SC3E, Schneider Electric

Plug-in solid state relay, 12.5 mm, output, 5-48 V DC, 2 A. Relay accessory for Advantys Telefast pre-wired connection distributor.

Technical specifications
LED display No
Rated current 2 A
Voltage 5-48 VDC
Control Voltage 24 VDC
Logistics
Country of origin LV
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium, Blei
Sustainable Yes