SSL1A12BD | Schneider Electric

Solid state relay, 15-30 VDC, zero voltage switching, 24-280 VAC, 2 A, SSL1A12BD

Order No.: 04P6907
EAN: 4099889356601
MPN:
SSL1A12BD
Series: Zelio Relay
SSL1A12BD Schneider Electric Solid State Relays Image 1
SSL1A12BD Schneider Electric Solid State Relays Image 2
Image may differ
Unit Price (€ / pc.)
13.8873 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
166.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
13.8873 €

Solid state relay, SSL1A12BD, Schneider Electric

This Zelio SSL slim interfacing solid state plug-in relay is rated 2 A, is controlled with a 3 V to 12V DC input, has a rated load voltage of 24 V to 280V AC with zero voltage switching, ideal for resistive loads. It is 6 mm width, including socket, to save space in your control cabinets. It is also silent and reliable thanks to the absence of moving contacts. It is shock, vibration and pollution resistant thanks to its IP67, it makes it ideal for harsh industrial environments.

Technical specifications
LED-Anzeige No
Nennstrom 2 A
Schaltart nullspannungsschaltend
Spannung 24-280 VAC
Steuerspannung 15-30 VDC
Logistics
Ursprungsland MX
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Nachhaltig Yes