SSL1A12JDR | Schneider Electric

Solid state relay, 3-12 VDC, momentary switching, 24-280 VAC, 2 A, PCB mounting, SSL1A12JDR

Order No.: 04P6910
EAN: 4099889356632
MPN:
SSL1A12JDR
Series: Zelio Relay
SSL1A12JDR Schneider Electric Solid State Relays Image 1
SSL1A12JDR Schneider Electric Solid State Relays Image 2
Image may differ
Unit Price (€ / pc.)
15.7318 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
188.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
15.7318 €

Solid state relay, SSL1A12JDR, Schneider Electric

This Zelio SSL slim interfacing solid state plug-in relay is rated 2 A, is controlled with a 3 V to 12V DC input, has a rated load voltage of 24 V to 280V AC with random voltage switching, ideal for inductive loads. It is 6 mm width, including socket, to save space in your control cabinets. It is also silent and reliable thanks to the absence of moving contacts. It is shock, vibration and pollution resistant thanks to its IP67, it makes it ideal for harsh industrial environments.

Technical specifications
LED-Anzeige No
Montage Leiterplattenmontage
Nennstrom 2 A
Schaltart momentanschaltend
Spannung 24-280 VAC
Steuerspannung 3-12 VDC
Logistics
Ursprungsland MX
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Nachhaltig Yes