SSL1D03JD | Schneider Electric

Solid state relay, 3-12 VDC, DC switching, 1-24 VDC, 3.5 A, PCB mounting, SSL1D03JD

Order No.: 04P6914
EAN: 3606480579646
MPN:
SSL1D03JD
Series: Zelio Relay
SSL1D03JD Schneider Electric Solid State Relays Image 1
SSL1D03JD Schneider Electric Solid State Relays Image 2
SSL1D03JD Schneider Electric Solid State Relays Image 3
Image may differ
Unit Price (€ / pc.)
18.2189 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.22 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2189 €
3 pcs.
17.4216 €
6 pcs.
16.4696 €
12 pcs.
15.6128 €
*incl. VAT plus shipping costs
Subject to prior sale

Solid state relay, SSL1D03JD, Schneider Electric

This Zelio SSL slim interfacing solid state plug-in relay is rated 3.5 A, is controlled with a 3 V to 12V DC input, has a rated load voltage of 1 V to 24 V DC with DC switching. It is 6 mm width, including socket, to save space in your control cabinets. It is also silent and reliable thanks to the absence of moving contacts. It is shock, vibration and pollution resistant thanks to its IP67, it makes it ideal for harsh industrial environments.

Technical specifications
Filter Property Value
Rated current 3.5 A
Voltage 1-24 VDC
Control Voltage 3-12 VDC
Switching Mode DC switching
Assembly PCB mounting
LED display No
Logistics
Property Value
Country of origin MX
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No