SSM1A112BDR | Schneider Electric
Solid state relay, 4-32 VDC, momentary switching, DIN rail, SSM1A112BDR
Unit Price (€ / pc.)
50.3013 € *
Available: 0 pcs.
Leadtime: 1 Week **
Solid state relay, SSM1A112BDR, Schneider Electric
This Zelio SSM solid state modular DIN rail single-phase relay is rated 12 A, is controlled with a 4 V to 32V DC input, has a rated load voltage of 24 V to 280V AC with random voltage switching, ideal for inductive loads. It also has a visual indicator showing the status of its input. Built-in heatsink for maximum performance and less spare parts to manage. It is also silent and reliable thanks to the absence of moving contacts. Its clear schematic on the side of the socket enables easier wiring and maintenance.
Technical specifications
Assembly | DIN-Schiene | |
Switching Mode | momentanschaltend | |
Control Voltage | 4-32 VDC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |