SSM1A16B7 | Schneider Electric

Solid state relay, 18-36 VAC, zero voltage switching, DIN rail, SSM1A16B7

Order No.: 04P6941
EAN: 3606480579394
MPN:
SSM1A16B7
Series: Zelio Relay
SSM1A16B7 Schneider Electric Solid State Relays Image 1
SSM1A16B7 Schneider Electric Solid State Relays Image 2
Image may differ
Unit Price (€ / pc.)
44.863 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
44.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
44.863 €

Solid state relay, SSM1A16B7, Schneider Electric

Modular solid state relay for DIN rail mounting in an innovative, compact design with a cooling surface on the side. The load circuit is designed for single-phase networks in the 24-280 VAC range and 6 A can be switched. The switching behaviour is zero-voltage switching and corresponds to a normally open contact. The control voltage is 18-36 VAC. An LED display provides information about the activation. The connection is made with screw terminals. The dimensions are 11x88x84 mm.

Technical specifications
Filter Property Value
Control Voltage 18-36 VAC
Switching Mode zero voltage switching
Assembly DIN rail
Logistics
Property Value
Country of origin MX
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free No