SSM1A16BD | Schneider Electric

Solid state relay, 4-32 VDC, zero voltage switching, 24-280 VAC, 6 A, DIN rail, SSM1A16BD

Order No.: 04P6943
EAN: 4099889356830
MPN:
SSM1A16BD
Series: Zelio Relay
SSM1A16BD Schneider Electric Solid State Relays Image 1
SSM1A16BD Schneider Electric Solid State Relays Image 2
Image may differ
Unit Price (€ / pc.)
42.0189 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.02 € *
Price list
Quantity
Price per unit*
1 pcs.
42.0189 €
5 pcs.
40.8884 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, SSM1A16BD, Schneider Electric

This Zelio SSM solid state modular DIN rail single-phase relay is rated 6 A, is controlled with a 4 V to 32V DC input, has a rated load voltage of 24 V to 280V AC with zero voltage switching, ideal for resistive loads. It also has a visual indicator showing the status of its input. Built-in heatsink for maximum performance and less spare parts to manage. It is also silent and reliable thanks to the absence of moving contacts. Its clear schematic on the side of the socket enables easier wiring and maintenance.

Technical specifications
Montage DIN-Schiene
Nennstrom 6 A
Schaltart nullspannungsschaltend
Spannung 24-280 VAC
Steuerspannung 4-32 VDC
Logistics
Ursprungsland MX
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Nachhaltig Yes