SSM1A16F7 | Schneider Electric

Solid state relay, 90-140 VAC, zero voltage switching, DIN rail, SSM1A16F7

Order No.: 04P6945
EAN: 4099889356854
MPN:
SSM1A16F7
Series: Zelio Relay
SSM1A16F7 Schneider Electric Solid State Relays Image 1
SSM1A16F7 Schneider Electric Solid State Relays Image 2
Image may differ
Unit Price (€ / pc.)
45.6484 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
45.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.6484 €

Solid state relay, SSM1A16F7, Schneider Electric

This Zelio SSM solid state modular DIN rail single-phase relay is rated 6 A, is controlled with a 90 V to 140V AC input, has a rated load voltage of 24 V to 280V AC with zero voltage switching, ideal for resistive loads. It also has a visual indicator showing the status of its input. Built-in heatsink for maximum performance and less spare parts to manage. It is also silent and reliable thanks to the absence of moving contacts. Its clear schematic on the side of the socket enables easier wiring and maintenance.

Technical specifications
Assembly DIN-Schiene
Switching Mode nullspannungsschaltend
Control Voltage 90-140 VAC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Sustainable Yes