SSM1A312BD | Schneider Electric

Solid state relay, 4-32 VDC, zero voltage switching, DIN rail, SSM1A312BD

Order No.: 04P6951
EAN: 4099889356885
MPN:
SSM1A312BD
Series: Zelio Relay
SSM1A312BD Schneider Electric Solid State Relays
Image may differ
Unit Price (€ / pc.)
52.3481 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
52.35 € *
Price list
Quantity
Price per unit*
1 pcs.
52.3481 €
5 pcs.
50.9320 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, SSM1A312BD, Schneider Electric

This Zelio SSM solid state modular DIN rail single-phase relay is rated 12 A, is controlled with a 4 V to 32V DC input, has a rated load voltage of 48V to 600V AC with zero voltage switching, ideal for resistive loads. It also has a visual indicator showing the status of its input. Built-in heatsink for maximum performance and less spare parts to manage. It is also silent and reliable thanks to the absence of moving contacts. Its clear schematic on the side of the socket enables easier wiring and maintenance.

Technical specifications
Montage DIN-Schiene
Schaltart nullspannungsschaltend
Steuerspannung 4-32 VDC
Logistics
Ursprungsland MX
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes