SSM1A312BDR | Schneider Electric

Solid state relay, 4-32 VDC, momentary switching, DIN rail, SSM1A312BDR

Order No.: 04P6952
EAN: 4099889356892
MPN:
SSM1A312BDR
Series: Zelio Relay
SSM1A312BDR Schneider Electric Solid State Relays Image 1
SSM1A312BDR Schneider Electric Solid State Relays Image 2
Image may differ
Unit Price (€ / pc.)
53.3715 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
53.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3715 €

Solid state relay, SSM1A312BDR, Schneider Electric

This Zelio SSM solid state modular DIN rail single-phase relay is rated 12 A, is controlled with a 4 V to 32V DC input, has a rated load voltage of 48V to 600V AC with random voltage switching, ideal for inductive loads. It also has a visual indicator showing the status of its input. Built-in heatsink for maximum performance and less spare parts to manage. It is also silent and reliable thanks to the absence of moving contacts. Its clear schematic on the side of the socket enables easier wiring and maintenance.

Technical specifications
Assembly DIN-Schiene
Switching Mode momentanschaltend
Control Voltage 4-32 VDC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes