SSM1A36BD | Schneider Electric

Solid state relay, 4-32 VDC, zero voltage switching, DIN rail, SSM1A36BD

Order No.: 04P6957
EAN: 4099889356915
MPN:
SSM1A36BD
Series: Zelio Relay
SSM1A36BD Schneider Electric Solid State Relays Image 1
SSM1A36BD Schneider Electric Solid State Relays Image 2
Image may differ
Unit Price (€ / pc.)
44.5417 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
44.54 € *
Price list
Quantity
Price per unit*
1 pcs.
44.5417 €
5 pcs.
43.3398 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, SSM1A36BD, Schneider Electric

This Zelio SSM solid state modular DIN rail single-phase relay is rated 6 A, is controlled with a 4 V to 32V DC input, has a rated load voltage of 48V to 600V AC with zero voltage switching, ideal for resistive loads. It also has a visual indicator showing the status of its input. Built-in heatsink for maximum performance and less spare parts to manage. It is also silent and reliable thanks to the absence of moving contacts. Its clear schematic on the side of the socket enables easier wiring and maintenance.

Technical specifications
Assembly DIN-Schiene
Switching Mode nullspannungsschaltend
Control Voltage 4-32 VDC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Sustainable Yes