SSM1D312BD | Schneider Electric

Solid state relay, 4-32 VDC, DC switching, DIN rail, SSM1D312BD

Order No.: 04P6967
EAN: 3606480579479
MPN:
SSM1D312BD
Series: Zelio Relay
SSM1D312BD Schneider Electric Solid State Relays Image 1
SSM1D312BD Schneider Electric Solid State Relays Image 2
Image may differ
Unit Price (€ / pc.)
52.5861 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
52.59 € *
Price list
Quantity
Price per unit*
1 pcs.
52.5861 €
5 pcs.
51.1581 €
*incl. VAT plus shipping costs
Subject to prior sale

Solid state relay, SSM1D312BD, Schneider Electric

This Zelio SSM solid state modular DIN rail single-phase relay is rated 12 A, is controlled with a 4 V to 32V DC input, has a rated load voltage of 1 V to 100V DC with DC switching. It also has a visual indicator showing the status of its input. Built-in heatsink for maximum performance and less spare parts to manage. It is also silent and reliable thanks to the absence of moving contacts. Its clear schematic on the side of the socket enables easier wiring and maintenance.

Technical specifications
Filter Property Value
Control Voltage 4-32 VDC
Switching Mode DC switching
Assembly DIN rail
Logistics
Property Value
Country of origin MX
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No