SSM2A16BD | Schneider Electric

Solid state relay, 4-32 VDC, zero voltage switching, DIN rail, SSM2A16BD

Order No.: 04P6969
EAN: 4099889357035
MPN:
SSM2A16BD
Series: Zelio Relay
SSM2A16BD Schneider Electric Solid State Relays Image 1
SSM2A16BD Schneider Electric Solid State Relays Image 2
Image may differ
Unit Price (€ / pc.)
64.4861 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
64.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.4861 €

Solid state relay, SSM2 A16BD, Schneider Electric

This Zelio SSM solid state modular DIN rail dual channel relay is rated 6 A, is controlled with a 4 V to 32V DC input, has a rated load voltage of 24 V to 280V AC with zero voltage switching, ideal for resistive loads. It also has a visual indicator showing the status of each of its inputs. Built-in heatsink for maximum performance and less spare parts to manage. It is also silent and reliable thanks to the absence of moving contacts. It also has a visual indicator LED for a simpler troubleshooting and commissioning. Its clear schematic on the side of the socket enables easier wiring and maintenance.

Technical specifications
Assembly DIN-Schiene
Switching Mode nullspannungsschaltend
Control Voltage 4-32 VDC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes